- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 943-F4Y-2D-002-300E
Description
+
Proximity Sensor NO/NC NPN 80cm 12V to 30V 4-Pin
Search Keywords: 943F4Y2D002300E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:943-F4Y-2D-002-300E
-
Alias/AKA:SCN-1425SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:800 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:93 mm
-
Operating Temperature:N/A
-
Switching Mode:NO/NC
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
14 Weeks
can ship
9/14/26