Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

943-F4Y-2D-001-360E

Proximity Sensor Ultrasonic NO/NC 3cm 12V to 30VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Proximity Sensor Ultrasonic NO/NC 3cm 12V to 30VDC
Search Keywords: 943F4Y2D001360E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    943-F4Y-2D-001-360E
  • Alias/AKA:
    SCN-1423SC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Ultrasonic
  • Sensing Distance:
    30 mm
  • Mounting:
    Panel
  • Output Type:
    N/A
  • Dimension:
    N/A
  • Response Frequency:
    15 Hz
  • Operating Temperature:
    -15 to 70 °C
  • Terminal Type:
    N/A
  • Typical Operating Supply Voltage:
    15,18,24 V
  • Switching Mode:
    NO/NC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 943-F4Y-2D-001-360E discontinued?
Yes, 943-F4Y-2D-001-360E from Honeywell is discontinued (end-of-life March 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 943-F4Y-2D-001-360E RoHS compliant?
Yes, 943-F4Y-2D-001-360E is RoHS compliant.
What is the lead time for 943-F4Y-2D-001-360E?
The standard lead time for 943-F4Y-2D-001-360E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$548.99
2
$526.12
3
$505.06
11
$484.88
32 +
$464.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!