- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 943-F4V-2D-1D0-330E
Description
+
Proximity Sensor 50cm 4-Pin
Search Keywords: 943F4V2D1D0330E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:943-F4V-2D-1D0-330E
-
Alias/AKA:SCN-1416SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:500 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:93 mm
-
Operating Temperature:N/A
-
Switching Mode:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$398.22
4
$382.28
9
$367.00
28 +
$352.32
Click for Quote
Log in
to unlock special pricing