- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 942-M3A-2D-1G1-130E
Description
+
Proximity Sensor Ultrasonic NO/NC PNP 300cm 19V to 30VDC
Search Keywords: 942M3A2D1G1130E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:942-M3A-2D-1G1-130E
-
Alias/AKA:SCN-1352SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultrasonic
-
Sensing Distance:3000 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:110 x 100 x 75 mm
-
Response Frequency:8 Hz
-
Operating Temperature:0 to 50 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:24 V
-
Switching Mode:NO/NC
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$276.87
3
$265.33
5
$254.71
22
$244.52
64 +
$234.35
Click for Quote
Log in
to unlock special pricing