- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 942-A4N-2D-1C1-130E
Honeywell
942-A4N-2D-1C1-130E
Proximity Sensor Ultrasonic NO/NC PNP 300cm 19V to 30VDC 8-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Five models with scan ranges from 0,6 m to 3,0 m
[1.97 ft to 9.84 ft] - Stainless steel M30 housing, IP65
- Synchronising/hold input: To avoid mutual interference from several sensors, they are very simply synchronised by connecting their synchronising/hold input (pin 4) together. If the measure needs to be stopped, connect the synchronising/hold input to the ground; the output stays stable.
- Ultrasonic beam power (sensitivity) adjustable by potentiometer
- Two switching outputs, Open collector PNP
- Analog output (4 mA to 20 mA or 0 Vdc to 10 Vdc according to the model)
- Temperature compensation
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:942-A4N-2D-1C1-130E
-
Alias/AKA:SCN-1310SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:DE
-
Supplier's Standard Package:
1 -
Type:Ultrasonic
-
Sensing Distance:3000 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:125 mm
-
Response Frequency:N/A
-
Operating Temperature:-15 to 70 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:24 V
-
Switching Mode:NO/NC
-
This product is discontinued, but still in stock.