- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 941-D4V-2D-001-130E
Honeywell
941-D4V-2D-001-130E
Proximity Sensor NO/NC PNP 350cm 12V to 30VDC
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:941-D4V-2D-001-130E
-
Alias/AKA:SCN-1278SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:DE
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:3500 mm
-
Mounting:Screw
-
Output Type:PNP
-
Dimension:101 x 36 x 32.5 mm
-
Response Frequency:N/A
-
Operating Temperature:-15 to 70 °C
-
Terminal Type:N/A
-
Typical Operating Supply Voltage:15,18,24 V
-
Switching Mode:NO/NC
-
This product is discontinued, but still in stock.