- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 940-F4X-2D-002-300E
Description
+
Proximity Sensor Ultrasonic NO NPN 60cm 18V to 30VDC
Product Highlights:
- Maximum scan ranges from
0,6 m to 3,0 m [1.96 ft to 19.68 ft] - Plastic housing M18 (for 0,6 [1.96 ft] and
1,5 m [4.92 ft] models),
M30 (for 3,5 m [11.48 ft] models) - Chemical-resistant epoxy heads
- High sealing IP67
- Pre-leaded 2,0 m [78.75 in] or M12 connector models
- Synchronising/hold input: To avoid mutual interference from several sensors, they are very simply synchronised by connecting their synchronising/hold input (pin 4) together. If the measure needs to be stopped, connect the synchronising/hold input to the ground; the output stays stable.
- Adjustment by potentiometer
- Micro-processor controlled
- Temperature compensation
Search Keywords: 940F4X2D002300E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:940-F4X-2D-002-300E
-
Alias/AKA:SCN-1261SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultrasonic
-
Sensing Distance:600 mm
-
Mounting:Screw
-
Output Type:NPN
-
Dimension:390 mm
-
Response Frequency:N/A
-
Operating Temperature:0 to 70 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:24 V
-
Switching Mode:No
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$759.75
2
$729.35
5
$700.17
15 +
$672.17
Click for Quote
Log in
to unlock special pricing