- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 93SX51
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 28 Vdc, Gold Alloy Contacts, 1,39 N [5.0 oz] Maximum Operating Force, Pin Plunger Actuator, 3,96 mm [0.156 in] Wide Construction, 5,1 mm x 1,5 mm [0.20 in x 0.060 in] Pin Termination, 4,83 mm [0.19 in] Mounting Centers, No Agency Approvals
Search Keywords: 93SX51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:93SX51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Pin Plunger
-
Contact Rating @ Voltage:N/A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:PC Pins
-
Dimension:N/A
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$62.87
100
$33.28
150
$23.42
200 +
$22.95
Click for Quote
Log in
to unlock special pricing