Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

93SX39-T

MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 28 Vdc, Gold Alloy Contacts, 1,39 N ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 28 Vdc, Gold Alloy Contacts, 1,39 N [5.0 oz] Maximum Operating Force, Pin Plunger Actuator, 3,96 mm [0.156 in] Wide Construction, Single Turret Solder Termination, 4,83 mm [0.19 in] Mounting Centers, No Agency Approvals, Military Part Number M8805/109-03
Search Keywords: 93SX39T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 93SX39-T
Alias/AKA: M8805/109-03
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Plastic/Pin Plunger
Contact Rating @ Voltage: 1@28VDC A
Maximum Movement Differential: 0.13 mm
Operating Force: 1.39 N
Termination Style: Solder
Dimension: 12.7 x 3.96 x 13.21 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 93SX39-T RoHS compliant?
Yes, 93SX39-T is RoHS compliant.
What is the lead time for 93SX39-T?
The standard lead time for 93SX39-T is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
17 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$48.94
100
$48.45
150
$47.98
200 +
$47.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!