- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 932AB2W-A2P-PGM
Description
+
The 932AB2W-A2P-PGM is a normally open, current sourcing M12 proximity sensor that operates on the Eddy Current Killed Oscillator (ECKO) principle to detect metallic objects.
Product Highlights:
- All Metal Sensing
- Small housing
- High level of electronics protection
- Leadwire or connector termination
- Factory mutual certified for Class 1, Division 2, Groups A,B,C,D.
Search Keywords: 932AB2WA2PPGM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:932AB2W-A2P-PGM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:GB
-
ECCN:ML5A
-
Supplier Standard Pack:
1 -
Type:Environmental
-
Sensing Distance:4.4 mm
-
Mounting:Panel
-
Output Type:Current Sourcing
-
Dimension:77 mm
-
Response Frequency:2000 Hz
-
Operating Temperature:-40 to 100 °C
-
Terminal Type:N/A
-
Typical Operating Supply Voltage:24 V
-
Switching Mode:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
2
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$8,863.55
2
$8,841.39
3
$6,021.02
4
$4,610.83
5 +
$4,518.62
Click for Quote
Log in
to unlock special pricing