- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 932AA3W-A2N-PGM
Description
+
Proximity Sensor Environmental NO Current Sinking 20V to 33VDC 3-Pin
Search Keywords: 932AA3WA2NPGM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:932AA3W-A2N-PGM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Environmental
-
Sensing Distance:N/A
-
Mounting:Panel
-
Output Type:Current Sinking
-
Dimension:80 mm
-
Response Frequency:2000 Hz
-
Operating Temperature:-40 to 100 °C
-
Terminal Type:N/A
-
Typical Operating Supply Voltage:24 V
-
Switching Mode:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2
$39,455.23
3
$26,869.15
4
$20,576.11
5 +
$20,164.59
Click for Quote
Log in
to unlock special pricing