- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 9300107
Honeywell
9300107
The EA Series is designed for OEM uses requiring high output and corrosion-resistance. It has operated through millions of pre ...
View Datasheet Ask the Datasheet Accessories Notify Me
The EA has been approved by Underwriters Laboratories as a component in float and pressure-operated motor controllers (FILE #E93356). Its pressure port, amplifier, and voltage supply-regulator are packaged in a Valox case. A mating electrical connector is included with this low- price transducer.
- Low-cost/amplified output
- 0 psig to 6 psig with ranges through 0 psig to 5000 psig
- Valox case
- 1 Vdc to 6 Vdc output
- 1% accuracy
- For use by the OEM
- Wide range of application
- Rugged, lightweight
- Compatible with microprocessors
- Suitable for a broad range of applications
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:9300107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.