Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

9251707

Pressure Sensor 0.5V to 4.5V 0psi to 3000psi Sealed Gage Automotive 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0.5V to 4.5V 0psi to 3000psi Sealed Gage Automotive 4-Pin
Product Highlights:
  • Voltage or current output
  • 15 PSIG through 7100 PSIS ranges
  • CE versions available
  • High performance at low price
  • Weatherproof type connector
  • Reverse-polarity protection
  • Low-excitation voltage
  • Flexibility for the designer
  • Suitable for many applications
  • Ready for Europe
  • Reduces OEM system cost
  • High reliability and user flexibility
  • Not damaged by reversed wiring
  • Suitable for ORV or marine use
  • Complete environmental protection for electronics
Search Keywords: 9251707
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    9251707
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0.5 to 4.5 V
  • Mounting:
    Panel
  • Operating Temperature:
    -40 to 105 °C
  • Dimension:
    25 dia x 79 mm
  • Device Pressure Type:
    Sealed Gage
  • Operating Pressure Range:
    0 to 3000 psi
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    5 V
  • Response Time:
    1.0 mS
  • Electrical Termination:
    Connector
  • Port Size:
    1/8-27 NPT
  • Port Type:
    Male
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9251707 discontinued?
Yes, 9251707 from Honeywell is discontinued (end-of-life October 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 9251707 RoHS compliant?
Yes, 9251707 is RoHS compliant.
What is the lead time for 9251707?
The standard lead time for 9251707 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$787.41
2
$751.63
5
$718.95
15 +
$688.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!