- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 9251403
Honeywell
9251403
Pressure Sensor 0.5V to 4.5V 0psi to 300psi Sealed Gage 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Voltage or current output
- 15 PSIG through 7100 PSIS ranges
- CE versions available
- High performance at low price
- Weatherproof type connector
- Reverse-polarity protection
- Low-excitation voltage
- Flexibility for the designer
- Suitable for many applications
- Ready for Europe
- Reduces OEM system cost
- High reliability and user flexibility
- Not damaged by reversed wiring
- Suitable for ORV or marine use
- Complete environmental protection for electronics
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:9251403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:0.5 to 4.5 V
-
Mounting:Panel
-
Operating Temperature:-40 to 105 °C
-
Dimension:25 dia x 79 mm
-
Device Pressure Type:Sealed Gage
-
Operating Pressure Range:0 to 300 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:5 V
-
Response Time:1.0 mS
-
Electrical Termination:Connector
-
This product is discontinued, but still in stock.