- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 9251402
Honeywell
9251402
Pressure Sensor 0.5V to 4.5V 0psi to 200psi Sealed Gage Automotive 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor 0.5V to 4.5V 0psi to 200psi Sealed Gage Automotive 3-Pin
Product Highlights:
- Voltage or current output
- 15 PSIG through 7100 PSIS ranges
- CE versions available
- High performance at low price
- Weatherproof type connector
- Reverse-polarity protection
- Low-excitation voltage
- Flexibility for the designer
- Suitable for many applications
- Ready for Europe
- Reduces OEM system cost
- High reliability and user flexibility
- Not damaged by reversed wiring
- Suitable for ORV or marine use
- Complete environmental protection for electronics
Search Keywords: 9251402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:9251402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Media:Air,Gas,Liquid
-
Output Voltage:0.5 to 4.5 V
-
Mounting:Panel
-
Operating Temperature:-40 to 105 °C
-
Dimension:25 dia x 79 mm
-
Device Pressure Type:Sealed Gage
-
Operating Pressure Range:0 to 200 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:5 V
-
Response Time:1.0 mS
-
Electrical Termination:Connector
-
Port Size:1/8-27 NPT
-
Port Type:N/A
Frequently Asked Questions
Is 9251402 RoHS compliant?
Yes, 9251402 is RoHS compliant.
What is the lead time for 9251402?
The standard lead time for 9251402 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
24 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$474.66
3
$468.36
5 +
$467.19
Click for Quote
Log in
to unlock special pricing