Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

924CE55-Y3A

Switch Limit N.C. SPST Cross Roller Plunger Cable 3A 240VAC 250VDC Linear Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Limit N.C. SPST Cross Roller Plunger Cable 3A 240VAC 250VDC Linear Screw Mount
Search Keywords: 924CE55Y3A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    924CE55-Y3A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Miniature
  • Actuator Style:
    Cross Roller Plunger
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Operating Force:
    N/A
  • Maximum Current Rating:
    3@120VAC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    1, 3, 4, 12, 13
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 924CE55-Y3A discontinued?
Yes, 924CE55-Y3A from Honeywell is discontinued (end-of-life August 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 924CE55-Y3A RoHS compliant?
Yes, 924CE55-Y3A is RoHS compliant.
What is the lead time for 924CE55-Y3A?
The standard lead time for 924CE55-Y3A is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$132.36
4
$126.05
13
$120.32
31
$115.10
92 +
$110.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!