- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 924CE1-Y9
Description
+
Switch Limit N.C. SPST Top Plunger Cable 10A 250VAC 1/3HP 22.69N Linear Screw Mount
Search Keywords: 924CE1Y9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:924CE1-Y9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Operating Force:22.69 N
-
Dimension:40.01 x 16 x 59.06 mm
-
Maximum Current Rating:10@250VAC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$353.91
3
$353.02
5
$260.69
8
$193.48
10 +
$189.62
Click for Quote
Log in
to unlock special pricing