- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 924CE1-Y3
Honeywell
924CE1-Y3
Switch Limit N.C. SPST Top Plunger Cable 10A 250VAC 1/3HP 22.69N Linear Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.C. SPST Top Plunger Cable 10A 250VAC 1/3HP 22.69N Linear Screw Mount
Search Keywords: 924CE1Y3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:924CE1-Y3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Operating Force:22.69 N
-
Dimension:40.01 x 16 x 59.06 mm
-
Maximum Current Rating:10@250VAC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Frequently Asked Questions
Is 924CE1-Y3 RoHS compliant?
Yes, 924CE1-Y3 is RoHS compliant.
What is the lead time for 924CE1-Y3?
The standard lead time for 924CE1-Y3 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
MOQ for out of Stock Qty:
2
24 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$168.41
2
$157.48
3
$155.92
4
$151.02
5 +
$149.52
Click for Quote
Log in
to unlock special pricing