- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 924CE1-T6A
Honeywell
924CE1-T6A
Switch Limit N.C. SPST Top Pin Plunger Cable 10A 250VAC 250VDC 1/3HP Linear Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.C. SPST Top Pin Plunger Cable 10A 250VAC 250VDC 1/3HP Linear Screw Mount
Search Keywords: 924CE1T6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:924CE1-T6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Miniature
-
Actuator Style:Top Pin Plunger
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Operating Force:N/A
-
Maximum Current Rating:10@250VAC@UL A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Frequently Asked Questions
Is 924CE1-T6A RoHS compliant?
Yes, 924CE1-T6A is RoHS compliant.
What is the lead time for 924CE1-T6A?
The standard lead time for 924CE1-T6A is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
5 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$168.72
5
$165.74
10
$152.49
20
$151.30
50
$135.64
100 +
$130.12
Click for Quote
Log in
to unlock special pricing