- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 924CE1-S9
Honeywell
924CE1-S9
Switch Limit N.O./N.C. SPDT Top Plunger Cable 10A 250VAC 1/3HP 22.69N Linear Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 924CE1-S9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Miniature |
| Actuator Style: | Top Plunger |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 22.69 N |
| Dimension: | 40.01 x 16 x 59.06 mm |
| Maximum Current Rating: | 10@250VAC A |
| Terminal Type: | Wire Lead |
| Body Orientation: | Straight |