- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 924CE1-S3
Honeywell
924CE1-S3
Switch Limit N.O./N.C. SPDT Top Plunger Cable 10A 250VAC 1/3HP 22.69N Linear Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Cable 10A 250VAC 1/3HP 22.69N Linear Screw Mount
Search Keywords: 924CE1S3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:924CE1-S3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:22.69 N
-
Dimension:40.01 x 16 x 59.06 mm
-
Maximum Current Rating:10@250VAC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Frequently Asked Questions
Is 924CE1-S3 RoHS compliant?
Yes, 924CE1-S3 is RoHS compliant.
What is the lead time for 924CE1-S3?
The standard lead time for 924CE1-S3 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
26 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
1
$166.65
5
$163.71
10
$150.62
20
$149.45
50
$133.97
100 +
$128.51
Click for Quote
Log in
to unlock special pricing