- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 924CE18-Y3AL
Honeywell
924CE18-Y3AL
Switch Limit N.C. SPST Top Pin Plunger Cable 3A 240VAC 250VDC Linear Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 924CE18-Y3AL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Miniature |
| Actuator Style: | Top Pin Plunger |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.C. |
| Maximum Current Rating: | 3@120VAC A |
| Terminal Type: | Wire Lead |
| Body Orientation: | Straight |
-
This product is discontinued, but still in stock.