- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 924CE18-S6
Honeywell
924CE18-S6
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 3A 240VAC 250VDC Linear Cable
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 3A 240VAC 250VDC Linear Cable
Search Keywords: 924CE18S6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:924CE18-S6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Top Pin Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Maximum Current Rating:3@120VAC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:1, 3, 4, 12, 13
-
Body Orientation:Straight
Frequently Asked Questions
Is 924CE18-S6 RoHS compliant?
Yes, 924CE18-S6 is RoHS compliant.
What is the lead time for 924CE18-S6?
The standard lead time for 924CE18-S6 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
MOQ for out of Stock Qty:
2
7 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$404.95
2
$394.27
3
$380.02
4
$378.23
5 +
$376.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT