- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 924CE16-Y9
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary Cable 10A 250VAC 1/3HP 11.65N Rotary Screw Mount
Search Keywords: 924CE16Y9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:924CE16-Y9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Small Precision
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:11.65 N
-
Dimension:40.01 x 16 x 70.23 mm
-
Maximum Current Rating:10@250VAC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$433.21
3
$415.23
5 +
$286.51
Click for Quote
Log in
to unlock special pricing