- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 9243206
Honeywell
9243206
Pressure Sensor 0psi to 3000psi Sealed Gage 5-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Accuracies to 0.25%
- Flush diaphragm
- Wide choice of pressures ranges available
- Absolute models available
- For critical applications
- Easily cleaned/adaptable
- Wide range of application
- Can measure vacuum
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:9243206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:4 to 20 mA
-
Mounting:Panel
-
Operating Temperature:-40 to 82 °C
-
Dimension:24 dia x 79 mm
-
Device Pressure Type:Sealed Gage
-
Operating Pressure Range:0 to 3000 psi
-
Accuracy:±0.5 %
-
Typical Operating Supply Voltage:12 to 30 V
-
Response Time:0.5 mS
-
Electrical Termination:Connector
-
This product is discontinued, but still in stock.