- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 922AA2Y-A6P-Z722A
Description
+
Proximity Sensor Environmental NO Current Sourcing 2.75mm 14V to 32.5V 3-Pin One Piece
Search Keywords: 922AA2YA6PZ722A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:922AA2Y-A6P-Z722A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Environmental
-
Sensing Distance:2.75 mm
-
Mounting:Panel
-
Output Type:Current Sourcing
-
Dimension:51 mm
-
Operating Temperature:-55 to 85 °C
-
Switching Mode:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2
$30,673.75
3
$20,888.93
4
$15,996.52
5 +
$15,676.59
Click for Quote
Log in
to unlock special pricing