- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 9223504
Description
+
Pressure Sensor 0V to 0.1V 0psi to 1000psi Sealed Gage Automotive 5-Pin
Product Highlights:
- Flush-mount option
- To 0.25% accuracy
- Wide choice of pressure ranges available
- 0 psi to 6 psi with ranges through 0 psi to 10,000 psi
- Adaptable design
- PSIA models
- For critical applications
- Installed in customer fixtures
- Applicable to special packaging
- Wide range of applications
- Measures in vacuum region
Search Keywords: 9223504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:9223504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:0 to 100 mV
-
Mounting:Panel
-
Operating Temperature:-54 to 150 °C
-
Dimension:24 dia x 29 mm
-
Device Pressure Type:Sealed Gage
-
Operating Pressure Range:0 to 1000 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:5 V
-
Response Time:0.5 mS
-
Electrical Termination:Connector
-
Port Size:N/A
-
Port Type:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1,642.71
3
$1,598.91
5 +
$1,557.38
Click for Quote
Log in
to unlock special pricing