- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 9222506
Description
+
Pressure Sensor 0psi to 3000psi Sealed Gage Automotive 4-Pin
Product Highlights:
- Flush-mount option
- To 0.25% accuracy
- Wide choice of pressure ranges available
- 0 psi to 6 psi with ranges through 0 psi to 10,000 psi
- Adaptable design
- PSIA models
- For critical applications
- Installed in customer fixtures
- Applicable to special packaging
- Wide range of applications
- Measures in vacuum region
Search Keywords: 9222506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:9222506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:0 to 100 mV
-
Mounting:Panel
-
Operating Temperature:-54 to 93 °C
-
Dimension:24 dia x 29 mm
-
Device Pressure Type:Sealed Gage
-
Operating Pressure Range:0 to 3000 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:5 V
-
Response Time:0.5 mS
-
Electrical Termination:Wire Leads
-
Port Size:N/A
-
Port Type:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1,123.30
5
$1,078.36
15 +
$1,033.42
Click for Quote
Log in
to unlock special pricing