Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

9222504

Pressure Sensor 0psi to 1000psi Sealed Gage Automotive 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 1000psi Sealed Gage Automotive 4-Pin
Search Keywords: 9222504
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 9222504
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Media: Air,Gas,Liquid
Output Voltage: 0 to 100 mV
Mounting: Panel
Operating Temperature: -54 to 93 °C
Dimension: 24 dia x 29 mm
Device Pressure Type: Sealed Gage
Operating Pressure Range: 0 to 1000 psi
Accuracy: ±0.25 %
Typical Operating Supply Voltage: 5 V
Response Time: 0.5 mS
Electrical Termination: Wire Leads
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9222504 discontinued?
Yes, 9222504 from Honeywell is discontinued (end-of-life April 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 9222504 RoHS compliant?
Yes, 9222504 is RoHS compliant.
What is the lead time for 9222504?
The standard lead time for 9222504 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3,335.29
3
$3,154.60
5 +
$3,146.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!