Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

91SX56

MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A 115 Vac, 1,39 N [5.0 oz] Maximum Op ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A 115 Vac, 1,39 N [5.0 oz] Maximum Operating Force, Pin Plunger Actuator, 3,96 mm [0.156 in] Wide Construction, 8 mm x 1,5 mm [0.320 in x 0.060 in] Pin Termination, 4,83 mm [0.19 in] Mounting Centers, No Agency Approvals
Search Keywords: 91SX56
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 91SX56
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: PCB Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Plastic/Pin Plunger
Termination Style: PC Pins
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 91SX56 RoHS compliant?
Yes, 91SX56 is RoHS compliant.
What is the lead time for 91SX56?
The standard lead time for 91SX56 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 238
Ships today, if you order in
Minimum Order Quantity:
7
17 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$33.08
10
$32.10
25
$30.82
50
$29.86
100
$28.88
250 +
$21.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!