- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 91SX41
Honeywell
91SX41
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A 115 Vac, 1,39 N [5.0 oz] Maximum Op ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:91SX41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:9A991.d
-
Supplier's Standard Package:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:7@115VAC 28VDC A
-
Maximum Movement Differential:0.13 mm
-
Operating Force:1.39 N
-
Termination Style:Solder
-
Dimension:12.7 x 3.96 x 16 mm
-
Body Orientation:Straight
-
IP Rating:N/A