Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

91SS16-3

Hall Effect Sensor 10mA 1.8V/2.5V/3.3V/5V/9V/12V/15V 3-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Hall Effect Sensor 10mA 1.8V/2.5V/3.3V/5V/9V/12V/15V 3-Pin
Product Highlights:
  • Single current sinking or current sourcing output
  • Standard mounting centers
  • Laser trimmed thin film and thick film resistors minimize sensitivity variations and compensate for temperature variations
Potential Applications:
  • Ignition timing
  • Power sensing
  • Valve position
  • Robotics control
  • Current sensing
  • Linear or rotary motion detection
  • Length measurement
  • Flow sensing
  • RPM sensing
  • Security systems
Search Keywords: 91SS163
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    91SS16-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543704500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Magnetic Type:
    Linear
  • Maximum Output Current:
    10 mA
  • Mounting:
    Bonding Pads
  • Output Type:
    3 to 9 V
  • Product Type:
    Analog
  • Dimension:
    7.62 x 1.78 x 15.24 mm
  • Typical Operating Supply Voltage:
    12 V
  • Termination Type:
    PC Pins
  • Operating Temperature:
    -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 91SS16-3 discontinued?
Yes, 91SS16-3 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 91SS16-3 RoHS compliant?
Yes, 91SS16-3 is RoHS compliant.
What is the lead time for 91SS16-3?
The standard lead time for 91SS16-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 498
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2
$164.74
100
$164.33
250
$163.91
500
$83.72
750
$56.99
1,000 +
$55.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!