Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

91MCE2-SQ

Switch Limit N.O./N.C. SPDT Top Roller Plunger Connector 6A 300VAC 250VDC 5N Linear Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Top Roller Plunger Connector 6A 300VAC 250VDC 5N Linear Screw Mount
Product Highlights:
  • Direct acting contacts are designed to open NC contacts when actuated
  • Sealed to IP67; NEMA 1, 4, 12, 13 suitable for outdoor applications
  • CE, cULus, CCC approvals meet most global approvals
  • Nine actuator styles offer design flexibility
  • Slow-action and snap-action circuitry options
  • Pre-leaded cable and M12 connector options
  • Expected mechanical life: 5 million operations
  • Side exit (standard) and bottom exit connection options
Search Keywords: 91MCE2SQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    91MCE2-SQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Compact
  • Actuator Style:
    Top Roller Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    5 N
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Connector
  • NEMA Standard as Enclosure Rating:
    1, 4, 12, 13
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 91MCE2-SQ discontinued?
Yes, 91MCE2-SQ from Honeywell is discontinued (end-of-life December 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 91MCE2-SQ RoHS compliant?
Yes, 91MCE2-SQ is RoHS compliant.
What is the lead time for 91MCE2-SQ?
The standard lead time for 91MCE2-SQ is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 206
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$39.33
10
$38.74
25
$34.54
50
$33.61
100
$33.18
250 +
$32.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!