Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

91MCE2-S3

Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 300VAC 250VDC 5N Linear Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 300VAC 250VDC 5N Linear Screw Mount
Search Keywords: 91MCE2S3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    91MCE2-S3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Compact
  • Actuator Style:
    Top Roller Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    5 N
  • Dimension:
    30mm x 16.2mm x 70.3 mm
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    1, 4, 12, 13
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 91MCE2-S3 discontinued?
Yes, 91MCE2-S3 from Honeywell is discontinued (end-of-life December 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 91MCE2-S3?
The recommended replacement for 91MCE2-S3 is NGCMA30AX01C from Honeywell, available from OnlineComponents.com.
Is 91MCE2-S3 RoHS compliant?
Yes, 91MCE2-S3 is RoHS compliant.
What is the lead time for 91MCE2-S3?
The standard lead time for 91MCE2-S3 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!