Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

91MCE1-S5

Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 5N Linear Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 5N Linear Screw Mount
Search Keywords: 91MCE1S5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    91MCE1-S5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Compact
  • Actuator Style:
    Top Pin Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    5 N
  • Dimension:
    30 x 16.2 x 59.8 mm
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    1, 4, 12, 13
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 91MCE1-S5 discontinued?
Yes, 91MCE1-S5 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 91MCE1-S5?
The recommended replacement for 91MCE1-S5 is NGCMA50AX01B from Honeywell, available from OnlineComponents.com.
Is 91MCE1-S5 RoHS compliant?
Yes, 91MCE1-S5 is RoHS compliant.
What is the lead time for 91MCE1-S5?
The standard lead time for 91MCE1-S5 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$76.27
10
$68.50
25
$56.90
50
$56.75
100
$53.44
250 +
$52.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!