Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

91MCE1-P5

Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
Search Keywords: 91MCE1P5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    91MCE1-P5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Compact
  • Actuator Style:
    Top Pin Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    11 N
  • Dimension:
    30mm x 16.2mm x 59.8 mm
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    1, 4, 12, 13
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 91MCE1-P5 discontinued?
Yes, 91MCE1-P5 from Honeywell is discontinued (end-of-life December 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 91MCE1-P5?
The recommended replacement for 91MCE1-P5 is NGCMA50AX01B from Honeywell, available from OnlineComponents.com.
Is 91MCE1-P5 RoHS compliant?
Yes, 91MCE1-P5 is RoHS compliant.
What is the lead time for 91MCE1-P5?
The standard lead time for 91MCE1-P5 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$85.47
5
$76.27
10
$68.50
25
$56.90
50
$56.75
100
$55.38
250 +
$53.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!