Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

91MCE1-P3B

Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
Search Keywords: 91MCE1P3B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 91MCE1-P3B
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Compact
Actuator Style: Top Pin Plunger
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 11 N
Dimension: 30 x 16.2 x 59.8 mm
Maximum Current Rating: 6@120VAC A
Terminal Type: Wire Lead
NEMA Standard as Enclosure Rating: 1, 4, 12, 13
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 91MCE1-P3B discontinued?
Yes, 91MCE1-P3B from Honeywell is discontinued (end-of-life December 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 91MCE1-P3B RoHS compliant?
Yes, 91MCE1-P3B is RoHS compliant.
What is the lead time for 91MCE1-P3B?
The standard lead time for 91MCE1-P3B is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$53.55
10
$48.92
25
$43.46
50
$42.78
100
$40.66
250 +
$39.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!