- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 91MCE1-P3
Honeywell
91MCE1-P3
Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:91MCE1-P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Compact
-
Actuator Style:Top Pin Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:11 N
-
Dimension:30 x 16.2 x 59.8 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.