- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 91MCE16-P1B
Honeywell
91MCE16-P1B
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Cable 6A 300VAC 250VDC 11N Rotary Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 91MCE16-P1B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Compact |
| Actuator Style: | Side Rotary with Roller |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 11 N |
| Dimension: | 30mm x 35.4mm x 105.5 mm |
| Maximum Current Rating: | 6@120VAC A |
| Terminal Type: | Wire Lead |
| NEMA Standard as Enclosure Rating: | 1, 4, 12, 13 |
| Body Orientation: | Right Angle |
-
This product is discontinued, but still in stock.