Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

914CE55-3

Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 250VAC 28VDC 1/10HP 12.01N Linear Cable Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 250VAC 28VDC 1/10HP 12.01N Linear Cable Automotive
Product Highlights:
  • Compact construction
  • Pre-wired or connector versions
  • Die-cast Zinc housing
  • Wide selection of actuators
  • Gang mounting capability
  • Cable length variations
  • Side and bottom exit cable/connector
  • Simple two-screw mounting
  • Low temperature variants
  • Fluorocarbon sealing (standard)
Potential Applications:
  • Processing Equipment
  • Textile Machinery
  • Machine Tools
  • Robotics
  • Packaging Equipment
  • Farm Machinery
  • Commercial Laundry Equipment
  • Printing Trade Machinery
  • Vehicles
Search Keywords: 914CE553
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    914CE55-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Compact Precision
  • Actuator Style:
    Cross Roller Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    12.01 N
  • Dimension:
    40.01 x 16 x 73 mm
  • Maximum Current Rating:
    5@250VAC@(CE/cULus) A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    1, 2, 3, 3R, 4, 6, 6P, 12, 13
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 914CE55-3 RoHS compliant?
Yes, 914CE55-3 is RoHS compliant.
What is the lead time for 914CE55-3?
The standard lead time for 914CE55-3 is approximately 190 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10   can ship 12/7/26
MOQ for out of Stock Qty:
2
190 Weeks can ship 6/18/30
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$232.26
2
$217.18
3
$210.36
4
$208.27
5 +
$206.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!