Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

914CE3-3L1

Limit Switch - SPDT - 5A 250VAC/28VDC - Roller Plunger Actuator - 11.8 N (1200 g) Operating Force - Cable Termination - Panel ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Limit Switch - SPDT - 5A 250VAC/28VDC - Roller Plunger Actuator - 11.8 N (1200 g) Operating Force - Cable Termination - Panel Mount.
Search Keywords: 914CE33L1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 914CE3-3L1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Miniature
Actuator Style: Cross Roller Plunger
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 11.8 N
Dimension: 40 x 16 x 67 mm
Maximum Current Rating: 5@250VAC A
Terminal Type: Wire Lead
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 914CE3-3L1 RoHS compliant?
Yes, 914CE3-3L1 is RoHS compliant.
What is the lead time for 914CE3-3L1?
The standard lead time for 914CE3-3L1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
On Order:
30   can ship 5/3/27
MOQ for out of Stock Qty:
3
25 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$334.24
3
$333.41
5
$246.21
8
$182.73
10 +
$179.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!