- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 914CE3-3A
Honeywell
914CE3-3A
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 250VAC 28VDC 1/10HP 22.24N Linear Cable Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
- Compact construction
- Pre-wired or connector versions
- Die-cast Zinc housing
- Wide selection of actuators
- Gang mounting capability
- Cable length variations
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
- Processing Equipment
- Textile Machinery
- Machine Tools
- Robotics
- Packaging Equipment
- Farm Machinery
- Commercial Laundry Equipment
- Printing Trade Machinery
- Vehicles
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 914CE3-3A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Compact Precision |
| Actuator Style: | Cross Roller Plunger |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 22.24 N |
| Dimension: | 40.01 x 16 x 67.01 mm |
| Maximum Current Rating: | 5@250VAC@(CE/cULus) A |
| Terminal Type: | Wire Lead |
| NEMA Standard as Enclosure Rating: | 1, 2, 3, 3R, 4, 6, 6P, 13 |
| Body Orientation: | Straight |