Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

914CE3-12K

Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 5A 250VAC 1/10HP 22.5N Linear Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 5A 250VAC 1/10HP 22.5N Linear Screw Mount
Product Highlights:
  • Compact construction
  • Pre-wired or connector versions
  • Die-cast Zinc housing
  • Wide selection of actuators
  • Gang mounting capability
  • Cable length variations
  • Side and bottom exit cable/connector
  • Simple two-screw mounting
  • Low temperature variants
  • Fluorocarbon sealing (standard)
Potential Applications:
  • Processing Equipment
  • Textile Machinery
  • Machine Tools
  • Robotics
  • Packaging Equipment
  • Farm Machinery
  • Commercial Laundry Equipment
  • Printing Trade Machinery
  • Vehicles
Search Keywords: 914CE312K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 914CE3-12K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Actuator Style: Cross Roller Plunger
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 22.5 N
Dimension: 67 mm
Maximum Current Rating: 5@250VAC A
Terminal Type: Wire Lead
NEMA Standard as Enclosure Rating: 1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 914CE3-12K discontinued?
Yes, 914CE3-12K from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 914CE3-12K?
The recommended replacement for 914CE3-12K is 914CE3-12 from Honeywell, available from OnlineComponents.com.
Is 914CE3-12K RoHS compliant?
Yes, 914CE3-12K is RoHS compliant.
What is the lead time for 914CE3-12K?
The standard lead time for 914CE3-12K is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$126.33
4
$120.31
13
$114.83
32
$109.85
96 +
$105.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!