- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 914CE3-12
Honeywell
914CE3-12
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 250VAC 1/10HP 12.01N Linear Cable Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
- Compact construction
- Pre-wired or connector versions
- Die-cast Zinc housing
- Wide selection of actuators
- Gang mounting capability
- Cable length variations
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
- Processing Equipment
- Textile Machinery
- Machine Tools
- Robotics
- Packaging Equipment
- Farm Machinery
- Commercial Laundry Equipment
- Printing Trade Machinery
- Vehicles
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:914CE3-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Cross Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:12.01 N
-
Dimension:40.01 x 16 x 67.01 mm
-
Maximum Current Rating:5@250VAC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:1, 2, 3, 3R, 4, 6, 6P, 13
-
Body Orientation:Straight