- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 914CE2-9AL1
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 28VDC 1/10HP 12.01N Linear Cable
Search Keywords: 914CE29AL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:914CE2-9AL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Global
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:12.01 N
-
Dimension:40 x 16 x 66.7 mm
-
Maximum Current Rating:5@240VAC@(CE/cULus) A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:1, 2, 3, 3R, 4, 6, 6P, 13
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$144.57
5
$123.88
10
$109.85
20
$105.34
50
$92.77
100 +
$88.32
Click for Quote
Log in
to unlock special pricing