- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 914CE20-N77
Honeywell
914CE20-N77
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Custom Wobble Actuator, 1NC 1NO Single Pole ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 914CE20-N77 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Compact Precision |
| Actuator Style: | Wobble |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 0.56 N |
| Maximum Current Rating: | 5@250VAC@(UL/CSA) A |
| Terminal Type: | Wire Lead |
| NEMA Standard as Enclosure Rating: | 1, 2, 3, 3R, 4, 6, 6P, 13 |
| Body Orientation: | Straight |