Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

914CE20-3

MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Coil Wobble Actuator, 1NC 1NO Single Pole Do ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Coil Wobble Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 3 ft UL Cable
Product Highlights:
  • Compact construction
  • Pre-wired or connector versions
  • Die-cast Zinc housing
  • Wide selection of actuators
  • Gang mounting capability
  • Cable length variations
  • Side and bottom exit cable/connector
  • Simple two-screw mounting
  • Low temperature variants
  • Fluorocarbon sealing (standard)
Potential Applications:
  • Processing Equipment
  • Textile Machinery
  • Machine Tools
  • Robotics
  • Packaging Equipment
  • Farm Machinery
  • Commercial Laundry Equipment
  • Printing Trade Machinery
  • Vehicles
Search Keywords: 914CE203
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 914CE20-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365009
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Compact Precision
Actuator Style: Wobble
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 0.56 N
Dimension: 40 x 16 x 53.14 mm
Maximum Current Rating: 5@250VAC@(CE/cULus) A
Terminal Type: Wire Lead
NEMA Standard as Enclosure Rating: 1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 914CE20-3 RoHS compliant?
Yes, 914CE20-3 is RoHS compliant.
What is the lead time for 914CE20-3?
The standard lead time for 914CE20-3 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Can Ship immediately
7 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$181.14
5
$167.46
10
$163.79
20
$162.60
50
$161.03
100 +
$148.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!