Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

914CE1-AQ

MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator, 1NC 1NO Single Pol ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 4 Pin DC Micro-Connector, Side Entry
Product Highlights:
  • Compact construction
  • Pre-wired or connector versions
  • Die-cast Zinc housing
  • Wide selection of actuators
  • Gang mounting capability
  • Cable length variations
  • Side and bottom exit cable/connector
  • Simple two-screw mounting
  • Low temperature variants
  • Fluorocarbon sealing (standard)
Potential Applications:
  • Processing Equipment
  • Textile Machinery
  • Machine Tools
  • Robotics
  • Packaging Equipment
  • Farm Machinery
  • Commercial Laundry Equipment
  • Printing Trade Machinery
  • Vehicles
Search Keywords: 914CE1AQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 914CE1-AQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Actuator Style: Top Pin Plunger
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 11.8 N
Terminal Type: Micro-Connector
NEMA Standard as Enclosure Rating: 1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 914CE1-AQ RoHS compliant?
Yes, 914CE1-AQ is RoHS compliant.
What is the lead time for 914CE1-AQ?
The standard lead time for 914CE1-AQ is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
25   can ship 12/7/26
12 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$256.30
5
$253.17
10
$252.54
20
$251.91
50
$251.28
100 +
$250.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!