- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 914CE19-3
Honeywell
914CE19-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Adjustable Pin Plunger Actuator, 1NC 1NO ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Compact construction
- Enclosed switch
- Zinc die-cast housing
- Cable length variations
- Gang mounting capability
- Pre-wired or connector versions
- Simple two-screw mounting
- Low temperature variants
- Side and bottom exit cable/connectors
- Wide choice of actuators
- Fluorocarbon sealing (standard)
- Agency approvals and standards from UL, CSA, CE
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 914CE19-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Compact Precision |
| Actuator Style: | Adjustable Top Plunger |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 22.24 N |
| Dimension: | 40 x 16 x 75.36 mm |
| Maximum Current Rating: | 5@250VAC@(CE/cULus) A |
| Terminal Type: | Wire Lead |
| NEMA Standard as Enclosure Rating: | 1, 2, 3, 3R, 4, 6, 6P, 13 |
| Body Orientation: | Straight |