Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

914CE19-12

Snap Action Switch - SPDT - 5A(AC)/3A(DC) 240VAC/28VDC - Adjustable Plunger Actuator - 1200gf Operating - 0.118" (3.0mm) Overt ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Snap Action Switch - SPDT - 5A(AC)/3A(DC) 240VAC/28VDC - Adjustable Plunger Actuator - 1200gf Operating - 0.118" (3.0mm) Overtravel - Cable Leads.
Search Keywords: 914CE1912
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    914CE19-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Small Precision
  • Actuator Style:
    Top Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    22.24 N
  • Dimension:
    40.01 x 16 x 75.36 mm
  • Maximum Current Rating:
    5@250VAC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 914CE19-12 RoHS compliant?
Yes, 914CE19-12 is RoHS compliant.
What is the lead time for 914CE19-12?
The standard lead time for 914CE19-12 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$287.72
3
$285.61
5
$284.21
8
$283.50
10 +
$252.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!